13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H130GH

DigiKey Part Number
478-KGQ05FCG1H130GHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H130GHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H130GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H130GH
Description
CAP CER 13PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H130GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 676
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,14000kr 11,40
50kr 0,81560kr 40,78
100kr 0,71620kr 71,62
500kr 0,54866kr 274,33
1 000kr 0,49712kr 497,12
2 500kr 0,44272kr 1 106,80
5 000kr 0,40997kr 2 049,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,38303kr 3 830,30
20 000kr 0,36087kr 7 217,40
30 000kr 0,34978kr 10 493,40
50 000kr 0,33748kr 16 874,00
70 000kr 0,33029kr 23 120,30
100 000kr 0,32337kr 32 337,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250