
KGQ05FCG1H130GH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H130GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H130GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H130GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H130GH |
Description | CAP CER 13PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H130GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,14000 | kr 11,40 |
| 50 | kr 0,81560 | kr 40,78 |
| 100 | kr 0,71620 | kr 71,62 |
| 500 | kr 0,54866 | kr 274,33 |
| 1 000 | kr 0,49712 | kr 497,12 |
| 2 500 | kr 0,44272 | kr 1 106,80 |
| 5 000 | kr 0,40997 | kr 2 049,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,38303 | kr 3 830,30 |
| 20 000 | kr 0,36087 | kr 7 217,40 |
| 30 000 | kr 0,34978 | kr 10 493,40 |
| 50 000 | kr 0,33748 | kr 16 874,00 |
| 70 000 | kr 0,33029 | kr 23 120,30 |
| 100 000 | kr 0,32337 | kr 32 337,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

