13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H130FH

DigiKey Part Number
478-KGQ05FCG1H130FHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H130FHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H130FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H130FH
Description
CAP CER 13PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H130FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 909
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,66000kr 16,60
50kr 1,20600kr 60,30
100kr 1,06830kr 106,83
500kr 0,83568kr 417,84
1 000kr 0,76388kr 763,88
2 500kr 0,68821kr 1 720,52
5 000kr 0,64267kr 3 213,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,60517kr 6 051,70
20 000kr 0,57431kr 11 486,20
30 000kr 0,55886kr 16 765,80
50 000kr 0,54173kr 27 086,50
70 000kr 0,53171kr 37 219,70
100 000kr 0,52208kr 52 208,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750