
KGQ05FCG1H130FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H130FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H130FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H130FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H130FH |
Description | CAP CER 13PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H130FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,66000 | kr 16,60 |
| 50 | kr 1,20600 | kr 60,30 |
| 100 | kr 1,06830 | kr 106,83 |
| 500 | kr 0,83568 | kr 417,84 |
| 1 000 | kr 0,76388 | kr 763,88 |
| 2 500 | kr 0,68821 | kr 1 720,52 |
| 5 000 | kr 0,64267 | kr 3 213,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,60517 | kr 6 051,70 |
| 20 000 | kr 0,57431 | kr 11 486,20 |
| 30 000 | kr 0,55886 | kr 16 765,80 |
| 50 000 | kr 0,54173 | kr 27 086,50 |
| 70 000 | kr 0,53171 | kr 37 219,70 |
| 100 000 | kr 0,52208 | kr 52 208,00 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

