
KGM32LCG3D102JU | |
|---|---|
DigiKey Part Number | 478-KGM32LCG3D102JUTR-ND - Tape & Reel (TR) 478-KGM32LCG3D102JUCT-ND - Cut Tape (CT) 478-KGM32LCG3D102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LCG3D102JU |
Description | CAP CER 1000PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,14198 | kr 4 141,98 |
| 2 000 | kr 3,93685 | kr 7 873,70 |
| 3 000 | kr 3,83410 | kr 11 502,30 |
| 5 000 | kr 3,72022 | kr 18 601,10 |
| 7 000 | kr 3,65362 | kr 25 575,34 |
| 10 000 | kr 3,58958 | kr 35 895,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,13000 | kr 11,13 |
| 10 | kr 7,21600 | kr 72,16 |
| 50 | kr 5,67460 | kr 283,73 |
| 100 | kr 5,19650 | kr 519,65 |
| 500 | kr 4,39114 | kr 2 195,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,49000 | kr 9,49 |
| 10 | kr 7,18900 | kr 71,89 |
| 50 | kr 5,97020 | kr 298,51 |
| 100 | kr 5,14180 | kr 514,18 |
| 500 | kr 3,98060 | kr 1 990,30 |
| Unit Price without VAT: | kr 9,49000 |
|---|---|
| Unit Price with VAT: | kr 11,86250 |

