
06035J1R5ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J1R5ABSTR-ND - Tape & Reel (TR) 478-06035J1R5ABSTRCT-ND - Cut Tape (CT) 478-06035J1R5ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R5ABSTR |
Description | CAP THIN FILM 1.5PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R5ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,12000 | kr 9,12 |
| 10 | kr 7,18900 | kr 71,89 |
| 50 | kr 6,22920 | kr 311,46 |
| 100 | kr 5,38990 | kr 538,99 |
| 500 | kr 4,07274 | kr 2 036,37 |
| 1 000 | kr 3,59359 | kr 3 593,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,78320 | kr 11 349,60 |
| 6 000 | kr 3,63387 | kr 21 803,22 |
| 9 000 | kr 3,55905 | kr 32 031,45 |
| 15 000 | kr 3,47610 | kr 52 141,50 |
| 21 000 | kr 3,42760 | kr 71 979,60 |
| Unit Price without VAT: | kr 9,12000 |
|---|---|
| Unit Price with VAT: | kr 11,40000 |

