4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A472KH

DigiKey Part Number
478-KGM05AR71A472KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A472KHCT-ND - Cut Tape (CT)
478-KGM05AR71A472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A472KH
Description
CAP CER 4700PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A472KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 871
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,46000kr 2,46
10kr 1,42300kr 14,23
50kr 1,03100kr 51,55
100kr 0,90870kr 90,87
500kr 0,70504kr 352,52
1 000kr 0,64218kr 642,18
2 500kr 0,57592kr 1 439,80
5 000kr 0,53602kr 2 680,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,50319kr 5 031,90
20 000kr 0,47617kr 9 523,40
30 000kr 0,46264kr 13 879,20
50 000kr 0,44765kr 22 382,50
70 000kr 0,43888kr 30 721,60
100 000kr 0,43044kr 43 044,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,46000
Unit Price with VAT:kr 3,07500