5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A562KT

DigiKey Part Number
478-KGM31BR72A562KTTR-ND - Tape & Reel (TR)
478-KGM31BR72A562KTCT-ND - Cut Tape (CT)
478-KGM31BR72A562KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A562KT
Description
CAP CER 5600PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A562KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 353
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,72100kr 7,21
50kr 0,50540kr 25,27
100kr 0,43970kr 43,97
500kr 0,32824kr 164,12
1 000kr 0,29404kr 294,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,24284kr 971,36
8 000kr 0,22385kr 1 790,80
12 000kr 0,21436kr 2 572,32
20 000kr 0,20383kr 4 076,60
28 000kr 0,19769kr 5 535,32
40 000kr 0,19177kr 7 670,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000