
KGM31BCG2A180FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A180FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A180FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A180FT |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,19300 | kr 31,93 |
| 50 | kr 2,40660 | kr 120,33 |
| 100 | kr 2,16400 | kr 216,40 |
| 500 | kr 1,75456 | kr 877,28 |
| 1 000 | kr 1,62811 | kr 1 628,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,43844 | kr 5 753,76 |
| 8 000 | kr 1,36798 | kr 10 943,84 |
| 12 000 | kr 1,33267 | kr 15 992,04 |
| 20 000 | kr 1,29355 | kr 25 871,00 |
| 28 000 | kr 1,27068 | kr 35 579,04 |
| 40 000 | kr 1,24867 | kr 49 946,80 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

