33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H330KT

DigiKey Part Number
478-KGM21BCG1H330KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H330KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H330KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H330KT
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H330KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 370
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,57500kr 5,75
50kr 0,39600kr 19,80
100kr 0,34300kr 34,30
500kr 0,25270kr 126,35
1 000kr 0,22507kr 225,07
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,18369kr 734,76
8 000kr 0,16838kr 1 347,04
12 000kr 0,16071kr 1 928,52
20 000kr 0,15222kr 3 044,40
28 000kr 0,14726kr 4 123,28
40 000kr 0,14249kr 5 699,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000