Direct
Direct

KGM21BCG1E4R7BT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E4R7BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E4R7BT |
Description | CAP CER 4.7PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E4R7BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A4R7BXXCW1BC | Vishay Vitramon | 6 322 | 720-VJ0805A4R7BXXCW1BCCT-ND | kr 2,01000 | Direct |
| VJ0805A4R7BXXPW1BC | Vishay Vitramon | 11 782 | 720-VJ0805A4R7BXXPW1BCCT-ND | kr 2,01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,44593 | kr 9 783,72 |
| Unit Price without VAT: | kr 2,44593 |
|---|---|
| Unit Price with VAT: | kr 3,05741 |


