2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C272JU

DigiKey Part Number
478-KGM21ACG1C272JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1C272JUCT-ND - Cut Tape (CT)
478-KGM21ACG1C272JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C272JU
Description
CAP CER 2700PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C272JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ACG1E272FUKYOCERA AVX3 796478-KGM21ACG1E272FUCT-NDkr 6,29000Upgrade
KGM21ACG1E272JUKYOCERA AVX24 946478-KGM21ACG1E272JUCT-NDkr 2,28000Upgrade
KGM21ACG1H272FUKYOCERA AVX0478-KGM21ACG1H272FUCT-NDkr 5,57000Upgrade
KGM21ACG1H272GUKYOCERA AVX4 947478-KGM21ACG1H272GUCT-NDkr 3,47000Upgrade
KGM21ACG1H272JUKYOCERA AVX606478-KGM21ACG1H272JUCT-NDkr 2,28000Upgrade
In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,15000kr 11,50
50kr 0,82100kr 41,05
100kr 0,72070kr 72,07
500kr 0,55268kr 276,34
1 000kr 0,50068kr 500,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,63974kr 1 919,22
6 000kr 0,59816kr 3 588,96
9 000kr 0,57734kr 5 196,06
15 000kr 0,55427kr 8 314,05
21 000kr 0,54079kr 11 356,59
30 000kr 0,52781kr 15 834,30
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250