10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J103KT

DigiKey Part Number
478-KGM15AR70J103KTTR-ND - Tape & Reel (TR)
478-KGM15AR70J103KTCT-ND - Cut Tape (CT)
478-KGM15AR70J103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR70J103KT
Description
CAP CER 10000PF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR70J103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 174
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,35600kr 3,56
50kr 0,24080kr 12,04
100kr 0,20620kr 20,62
500kr 0,14834kr 74,17
1 000kr 0,13046kr 130,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,10396kr 415,84
8 000kr 0,09414kr 753,12
12 000kr 0,08923kr 1 070,76
20 000kr 0,08380kr 1 676,00
28 000kr 0,08062kr 2 257,36
40 000kr 0,07757kr 3 102,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750