
KGM15ACG2A390JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A390JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A390JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A390JT |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A390JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,59300 | kr 5,93 |
| 50 | kr 0,41060 | kr 20,53 |
| 100 | kr 0,35490 | kr 35,49 |
| 500 | kr 0,26184 | kr 130,92 |
| 1 000 | kr 0,23337 | kr 233,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,19079 | kr 763,16 |
| 8 000 | kr 0,17502 | kr 1 400,16 |
| 12 000 | kr 0,16712 | kr 2 005,44 |
| 20 000 | kr 0,15838 | kr 3 167,60 |
| 28 000 | kr 0,15327 | kr 4 291,56 |
| 40 000 | kr 0,14836 | kr 5 934,40 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

