8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E8R2CT

DigiKey Part Number
478-KGM15ACG1E8R2CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E8R2CT-ND - Cut Tape (CT)
478-KGM15ACG1E8R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E8R2CT
Description
CAP CER 8.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E8R2CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 275
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 1,08600kr 10,86
50kr 0,77720kr 38,86
100kr 0,68150kr 68,15
500kr 0,52056kr 260,28
1 000kr 0,47093kr 470,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,39688kr 1 587,52
8 000kr 0,36937kr 2 954,96
12 000kr 0,35560kr 4 267,20
20 000kr 0,34035kr 6 807,00
28 000kr 0,33143kr 9 280,04
40 000kr 0,32286kr 12 914,40
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000