Parametric Equivalent
Direct
Direct
Direct

KGM15ACG1E121GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E121GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E121GM |
Description | CAP CER 120PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E121GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E121GT | KYOCERA AVX | 0 | 478-KGM15ACG1E121GTTR-ND | kr 0,89023 | Parametric Equivalent |
| C0603C121G3GACTU | KEMET | 820 | 399-C0603C121G3GACTUCT-ND | kr 5,66000 | Direct |
| VJ0603A121GXXCW1BC | Vishay Vitramon | 0 | VJ0603A121GXXCW1BC-ND | kr 0,32321 | Direct |
| VJ0603A121GXXPW1BC | Vishay Vitramon | 0 | VJ0603A121GXXPW1BC-ND | kr 0,28229 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,75826 | kr 11 373,90 |
| Unit Price without VAT: | kr 0,75826 |
|---|---|
| Unit Price with VAT: | kr 0,94783 |




