0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C153KH

DigiKey Part Number
478-KGM05AR71C153KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C153KHCT-ND - Cut Tape (CT)
478-KGM05AR71C153KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C153KH
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C153KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C153JHKYOCERA AVX27 939478-KGM05AR71C153JHCT-NDkr 0,91000Upgrade
EMK105B7153KV-FTaiyo Yuden17 820587-6138-1-NDkr 0,91000Direct
GRM155R71C153KA01DMurata Electronics102 688490-1314-1-NDkr 0,91000Direct
GRM155R71C153KA01JMurata Electronics101 074490-6329-1-NDkr 0,91000Direct
C0402C153J4RACTUKEMET12 592399-17368-1-NDkr 4,29000Upgrade
In-Stock: 851
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,83000kr 8,30
50kr 0,58760kr 29,38
100kr 0,51180kr 51,18
500kr 0,38518kr 192,59
1 000kr 0,34622kr 346,22
2 500kr 0,30522kr 763,05
5 000kr 0,28057kr 1 402,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,07519kr 751,90
20 000kr 0,06868kr 1 373,60
30 000kr 0,06542kr 1 962,60
50 000kr 0,06181kr 3 090,50
70 000kr 0,05970kr 4 179,00
100 000kr 0,05768kr 5 768,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500