470 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A471KH

DigiKey Part Number
478-KGM05AR71A471KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A471KHCT-ND - Cut Tape (CT)
478-KGM05AR71A471KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A471KH
Description
CAP CER 470PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A471KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 817
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,37000kr 2,37
10kr 1,39600kr 13,96
50kr 1,00540kr 50,27
100kr 0,88590kr 88,59
500kr 0,68624kr 343,12
1 000kr 0,62475kr 624,75
2 500kr 0,55990kr 1 399,75
5 000kr 0,52082kr 2 604,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,48869kr 4 886,90
20 000kr 0,46224kr 9 244,80
30 000kr 0,44899kr 13 469,70
50 000kr 0,43431kr 21 715,50
70 000kr 0,42572kr 29 800,40
100 000kr 0,41747kr 41 747,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,37000
Unit Price with VAT:kr 2,96250