27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H270KH

DigiKey Part Number
478-KGM05ACG1H270KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H270KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H270KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H270KH
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H270KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H270JHKYOCERA AVX47 270478-KGM05ACG1H270JHCT-NDkr 0,91000Upgrade
C0402C270F5GACTUKEMET19 433399-C0402C270F5GACTUCT-NDkr 12,59000Upgrade
C0402C270G5GACTUKEMET7 523399-C0402C270G5GACTUCT-NDkr 7,57000Upgrade
C0402C270J5GACTUKEMET5 487399-C0402C270J5GACTUCT-NDkr 0,91000Upgrade
CC0402FRNPO9BN270YAGEO66 810311-1644-1-NDkr 0,91000Upgrade
In-Stock: 51 183
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31000kr 3,10
50kr 0,20800kr 10,40
100kr 0,17790kr 17,79
500kr 0,12700kr 63,50
1 000kr 0,11130kr 111,30
2 500kr 0,09492kr 237,30
5 000kr 0,08510kr 425,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,07702kr 770,20
20 000kr 0,07038kr 1 407,60
30 000kr 0,06706kr 2 011,80
50 000kr 0,06338kr 3 169,00
70 000kr 0,06123kr 4 286,10
100 000kr 0,05917kr 5 917,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750