1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CR51C105MH

DigiKey Part Number
478-KGM03CR51C105MHTR-ND - Tape & Reel (TR)
478-KGM03CR51C105MHCT-ND - Cut Tape (CT)
478-KGM03CR51C105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CR51C105MH
Description
CAP CER 1UF 16V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03CR51C105MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 964
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,63900kr 6,39
50kr 0,44340kr 22,17
100kr 0,38320kr 38,32
500kr 0,28428kr 142,14
1 000kr 0,25390kr 253,90
2 500kr 0,22184kr 554,60
5 000kr 0,20255kr 1 012,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,17876kr 2 681,40
30 000kr 0,16714kr 5 014,20
45 000kr 0,16132kr 7 259,40
75 000kr 0,15487kr 11 615,25
105 000kr 0,15110kr 15 865,50
150 000kr 0,14747kr 22 120,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750