
KGM03AR71E151JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E151JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E151JHCT-ND - Cut Tape (CT) 478-KGM03AR71E151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E151JH |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,33800 | kr 3,38 |
| 50 | kr 0,23000 | kr 11,50 |
| 100 | kr 0,19610 | kr 19,61 |
| 500 | kr 0,14032 | kr 70,16 |
| 1 000 | kr 0,12344 | kr 123,44 |
| 2 500 | kr 0,10554 | kr 263,85 |
| 5 000 | kr 0,09483 | kr 474,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,08163 | kr 1 224,45 |
| 30 000 | kr 0,07518 | kr 2 255,40 |
| 45 000 | kr 0,07195 | kr 3 237,75 |
| 75 000 | kr 0,06838 | kr 5 128,50 |
| 105 000 | kr 0,06629 | kr 6 960,45 |
| 150 000 | kr 0,06428 | kr 9 642,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

