6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A682KH

DigiKey Part Number
478-KGM03AR51A682KHTR-ND - Tape & Reel (TR)
478-KGM03AR51A682KHCT-ND - Cut Tape (CT)
478-KGM03AR51A682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51A682KH
Description
CAP CER 6800PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A682KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61A682KA01DMurata Electronics67 485490-3165-1-NDkr 0,91000Direct
GRM033R71C682KE14DMurata Electronics378 402490-16361-1-NDkr 0,91000Upgrade
CC0201KRX5R6BB682YAGEO26 90013-CC0201KRX5R6BB682CT-NDkr 0,91000Parametric Equivalent
In-Stock: 12 700
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,22200kr 12,22
50kr 0,87400kr 43,70
100kr 0,76910kr 76,91
500kr 0,59136kr 295,68
1 000kr 0,53662kr 536,62
2 500kr 0,47889kr 1 197,22
5 000kr 0,44415kr 2 220,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,40126kr 6 018,90
30 000kr 0,38028kr 11 408,40
45 000kr 0,36977kr 16 639,65
75 000kr 0,35812kr 26 859,00
105 000kr 0,35131kr 36 887,55
150 000kr 0,34476kr 51 714,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500