
F971V474MAA | |
|---|---|
DigiKey Part Number | 478-8626-2-ND - Tape & Reel (TR) 478-8626-1-ND - Cut Tape (CT) 478-8626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V474MAA |
Description | CAP TANT 0.47UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V474MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,03158 | kr 4 063,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,66000 | kr 6,66 |
| 10 | kr 4,16000 | kr 41,60 |
| 50 | kr 3,17660 | kr 158,83 |
| 100 | kr 2,87560 | kr 287,56 |
| 500 | kr 2,36634 | kr 1 183,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,21000 | kr 7,21 |
| 10 | kr 4,41600 | kr 44,16 |
| 50 | kr 3,28620 | kr 164,31 |
| 100 | kr 2,93400 | kr 293,40 |
| 500 | kr 2,33260 | kr 1 166,30 |
| 1 000 | kr 2,14493 | kr 2 144,93 |
| Unit Price without VAT: | kr 6,66000 |
|---|---|
| Unit Price with VAT: | kr 8,32500 |

