47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A476MBAAQ2

DigiKey Part Number
478-8445-2-ND - Tape & Reel (TR)
478-8445-1-ND - Cut Tape (CT)
478-8445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A476MBAAQ2
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A476MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,41000kr 9,41
10kr 6,03400kr 60,34
50kr 4,69840kr 234,92
100kr 4,28590kr 428,59
500kr 3,58852kr 1 794,26
1 000kr 3,37280kr 3 372,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,35949kr 10 718,98
4 000kr 5,14896kr 20 595,84
6 000kr 5,04350kr 30 261,00
10 000kr 4,92657kr 49 265,70
14 000kr 4,85819kr 68 014,66
Manufacturers Standard Package
Unit Price without VAT:kr 9,41000
Unit Price with VAT:kr 11,76250