
F950J107MTAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8397-2-ND - Tape & Reel (TR) 478-8397-1-ND - Cut Tape (CT) 478-8397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MTAAM1Q2 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MTAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,58000 | kr 9,58 |
| 10 | kr 6,13100 | kr 61,31 |
| 50 | kr 4,77680 | kr 238,84 |
| 100 | kr 4,35990 | kr 435,99 |
| 500 | kr 3,65490 | kr 1 827,45 |
| 1 000 | kr 3,43695 | kr 3 436,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,20681 | kr 8 017,02 |
| 5 000 | kr 3,06808 | kr 15 340,40 |
| 7 500 | kr 2,99858 | kr 22 489,35 |
| 12 500 | kr 2,92155 | kr 36 519,38 |
| 17 500 | kr 2,87651 | kr 50 338,93 |
| 25 000 | kr 2,83316 | kr 70 829,00 |
| Unit Price without VAT: | kr 9,58000 |
|---|---|
| Unit Price with VAT: | kr 11,97500 |

