Parametric Equivalent
Parametric Equivalent

CKR12BX103KS | |
|---|---|
DigiKey Part Number | 478-CKR12BX103KS-ND |
Manufacturer | |
Manufacturer Product Number | CKR12BX103KS |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CKR12BX103KS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/05-2261 | KYOCERA AVX | 0 | 478-M39014/05-2261-ND | kr 177,47160 | Parametric Equivalent |
| M39014/05-2261 | KEMET | 0 | 1001-2304-ND | kr 13,83200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 171,68670 | kr 17 168,67 |
| Unit Price without VAT: | kr 171,68670 |
|---|---|
| Unit Price with VAT: | kr 214,60838 |



