Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
B3FS-1012P
B3FS-1012P

B3FS-1012P

DigiKey Part Number
SW1237TR-ND - Tape & Reel (TR)
SW1237CT-ND - Cut Tape (CT)
SW1237DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3FS-1012P
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3FS-1012P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.30mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
150gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,84000kr 6,84
10kr 5,83900kr 58,39
25kr 5,43360kr 135,84
100kr 4,84980kr 484,98
250kr 4,49220kr 1 123,05
500kr 4,24206kr 2 121,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,01188kr 4 011,88
2 000kr 3,80246kr 7 604,92
3 000kr 3,68966kr 11 068,98
5 000kr 3,55772kr 17 788,60
7 000kr 3,47685kr 24 337,95
10 000kr 3,39628kr 33 962,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,84000
Unit Price with VAT:kr 8,55000