AR155C104K4RTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 260
Unit Price: kr 4,74000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,41906
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,25769
Datasheet
Image for AR155C104K4RTR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR155C104K4RTR2

DigiKey Part Number
478-AR155C104K4RTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR155C104K4RTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR155C104K4RTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 1,28237kr 4 488,30
Manufacturers Standard Package
Unit Price without VAT:kr 1,28237
Unit Price with VAT:kr 1,60296