
AEA1616220M450R | |
|---|---|
DigiKey Part Number | 478-AEA1616220M450RTR-ND - Tape & Reel (TR) 478-AEA1616220M450RCT-ND - Cut Tape (CT) 478-AEA1616220M450RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616220M450R |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44.45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 127 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,88000 | kr 17,88 |
| 10 | kr 12,00600 | kr 120,06 |
| 50 | kr 9,68320 | kr 484,16 |
| 100 | kr 8,96530 | kr 896,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 8,37545 | kr 1 675,09 |
| 600 | kr 7,64653 | kr 4 587,92 |
| 1 000 | kr 7,37703 | kr 7 377,03 |
| Unit Price without VAT: | kr 17,88000 |
|---|---|
| Unit Price with VAT: | kr 22,35000 |

