7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B7R5CT500XT1K

DigiKey Part Number
478-800B7R5CT500XT1KTR-ND - Tape & Reel (TR)
478-800B7R5CT500XT1KCT-ND - Cut Tape (CT)
478-800B7R5CT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B7R5CT500XT1K
Description
CAP CER 7.5PF 500V NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800B7R5CT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 70,07000kr 70,07
10kr 52,14800kr 521,48
50kr 44,98060kr 2 249,03
100kr 42,76270kr 4 276,27
500kr 40,06044kr 20 030,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 41,43283kr 41 432,83
2 000kr 40,41388kr 80 827,76
Manufacturers Standard Package
Unit Price without VAT:kr 70,07000
Unit Price with VAT:kr 87,58750