4 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009286004203916

DigiKey Part Number
478-009286004203916-ND
Manufacturer
Manufacturer Product Number
009286004203916
Description
CONN JUNCT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
4
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 12,86000kr 12,86
10kr 10,92000kr 109,20
100kr 9,27820kr 927,82
500kr 8,28158kr 4 140,79
1 000kr 7,88619kr 7 886,19
5 000kr 7,04002kr 35 200,10
10 000kr 6,70429kr 67 042,90
Manufacturers Standard Package
Unit Price without VAT:kr 12,86000
Unit Price with VAT:kr 16,07500