
700B102JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-700B102JT150XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 700B102JT150XT1K |
Description | CAP CER 1000PF 150V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700B102JT150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 194,43488 | kr 194 434,88 |
| Unit Price without VAT: | kr 194,43488 |
|---|---|
| Unit Price with VAT: | kr 243,04360 |

