
608489040009049 | |
|---|---|
DigiKey Part Number | 608489040009049-ND |
Manufacturer | |
Manufacturer Product Number | 608489040009049 |
Description | CONTACT PIN POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A |

