6.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S6R2AT250XT

DigiKey Part Number
1284-1378-2-ND - Tape & Reel (TR)
1284-1378-1-ND - Cut Tape (CT)
1284-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S6R2AT250XT
Description
CAP CER 6.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S6R2AT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,73000kr 25,73
10kr 17,74400kr 177,44
50kr 14,58780kr 729,39
100kr 13,61350kr 1 361,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 11,96312kr 5 981,56
1 000kr 11,45214kr 11 452,14
1 500kr 11,19617kr 16 794,26
2 500kr 10,91254kr 27 281,35
3 500kr 10,74665kr 37 613,28
5 000kr 10,58697kr 52 934,85
Manufacturers Standard Package
Unit Price without VAT:kr 25,73000
Unit Price with VAT:kr 32,16250