
600S180GT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S180GT250XT4KTR-ND - Tape & Reel (TR) 478-600S180GT250XT4KCT-ND - Cut Tape (CT) 478-600S180GT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S180GT250XT4K |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S180GT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,69000 | kr 15,69 |
| 10 | kr 10,46400 | kr 104,64 |
| 50 | kr 8,38240 | kr 419,12 |
| 100 | kr 7,73910 | kr 773,91 |
| 500 | kr 6,65238 | kr 3 326,19 |
| 1 000 | kr 6,31583 | kr 6 315,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,81078 | kr 23 243,12 |
| 8 000 | kr 5,62290 | kr 44 983,20 |
| 12 000 | kr 5,52880 | kr 66 345,60 |
| Unit Price without VAT: | kr 15,69000 |
|---|---|
| Unit Price with VAT: | kr 19,61250 |

