Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade



18255C224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR71H224KVTR-ND - Tape & Reel (TR) 478-KGM44CR71H224KVCT-ND - Cut Tape (CT) 478-KGM44CR71H224KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255C224KAT2A |
Description | CAP CER 0.22UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,33000 | kr 15,33 |
| 10 | kr 10,16300 | kr 101,63 |
| 50 | kr 8,12680 | kr 406,34 |
| 100 | kr 7,49830 | kr 749,83 |
| 500 | kr 6,43598 | kr 3 217,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,10755 | kr 6 107,55 |
| 2 000 | kr 5,83701 | kr 11 674,02 |
| 3 000 | kr 5,70154 | kr 17 104,62 |
| 5 000 | kr 5,55130 | kr 27 756,50 |
| 7 000 | kr 5,46347 | kr 38 244,29 |
| 10 000 | kr 5,37901 | kr 53 790,10 |
| Unit Price without VAT: | kr 15,33000 |
|---|---|
| Unit Price with VAT: | kr 19,16250 |



