


1812CA183JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FCG2J183JVTR-ND - Tape & Reel (TR) 478-KGM43FCG2J183JVCT-ND - Cut Tape (CT) 478-KGM43FCG2J183JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CA183JAT2A |
Description | CAP CER 0.018UF 630V C0GNP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,93210 | kr 3 466,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,24000 | kr 16,24 |
| 10 | kr 10,84700 | kr 108,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,34000 | kr 18,34 |
| 10 | kr 11,70500 | kr 117,05 |
| 50 | kr 9,05020 | kr 452,51 |
| Unit Price without VAT: | kr 16,24000 |
|---|---|
| Unit Price with VAT: | kr 20,30000 |

