0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C154MAT2A

DigiKey Part Number
478-KGM43BR72A154MVTR-ND - Tape & Reel (TR)
478-KGM43BR72A154MVCT-ND - Cut Tape (CT)
478-KGM43BR72A154MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C154MAT2A
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C154MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,39000kr 7,39
10kr 4,64400kr 46,44
50kr 3,56720kr 178,36
100kr 3,23510kr 323,51
500kr 2,67490kr 1 337,45
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,50165kr 2 501,65
2 000kr 2,35905kr 4 718,10
3 000kr 2,28768kr 6 863,04
5 000kr 2,20857kr 11 042,85
7 000kr 2,16233kr 15 136,31
10 000kr 2,11784kr 21 178,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,39000
Unit Price with VAT:kr 9,23750