
145650007002896+ | |
|---|---|
DigiKey Part Number | 478-145650007002896+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145650007002896+ |
Description | BOARD TO BOARD |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

