10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC106KAZ2A

DigiKey Part Number
478-KGF32LR71C106KUTR-ND - Tape & Reel (TR)
478-KGF32LR71C106KUCT-ND - Cut Tape (CT)
478-KGF32LR71C106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC106KAZ2A
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,30000kr 8,30
10kr 5,26400kr 52,64
50kr 4,06520kr 203,26
100kr 3,69760kr 369,76
500kr 3,07650kr 1 538,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,88454kr 2 884,54
2 000kr 2,72644kr 5 452,88
3 000kr 2,64725kr 7 941,75
5 000kr 2,55952kr 12 797,60
7 000kr 2,50823kr 17 557,61
10 000kr 2,45887kr 24 588,70
Manufacturers Standard Package
Unit Price without VAT:kr 8,30000
Unit Price with VAT:kr 10,37500