Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

12107C332KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H332KUTR-ND - Tape & Reel (TR) 478-KGM32ER72H332KUCT-ND - Cut Tape (CT) 478-KGM32ER72H332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C332KAT2A |
Description | CAP CER 3300PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C332KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,89000 | kr 48,90 |
| 50 | kr 3,91400 | kr 195,70 |
| 100 | kr 3,35490 | kr 335,49 |
| 500 | kr 2,65588 | kr 1 327,94 |
| 1 000 | kr 2,23660 | kr 2 236,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,44518 | kr 4 890,36 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |




