
1206AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-13075-2-ND - Tape & Reel (TR) 478-13075-1-ND - Cut Tape (CT) 478-13075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,30000 | kr 7,30 |
| 10 | kr 4,61600 | kr 46,16 |
| 50 | kr 3,54700 | kr 177,35 |
| 100 | kr 3,21680 | kr 321,68 |
| 500 | kr 2,65920 | kr 1 329,60 |
| 1 000 | kr 2,48668 | kr 2 486,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,34478 | kr 4 689,56 |
| 4 000 | kr 2,22795 | kr 8 911,80 |
| 6 000 | kr 2,16943 | kr 13 016,58 |
| 10 000 | kr 2,10458 | kr 21 045,80 |
| 14 000 | kr 2,06666 | kr 28 933,24 |
| 20 000 | kr 2,03019 | kr 40 603,80 |
| Unit Price without VAT: | kr 7,30000 |
|---|---|
| Unit Price with VAT: | kr 9,12500 |

