
KGM31BCG1E100FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E100FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E100FTCT-ND - Cut Tape (CT) 478-KGM31BCG1E100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E100FT |
Description | CAP CER 10PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,19300 | kr 31,93 |
| 50 | kr 2,40660 | kr 120,33 |
| 100 | kr 2,16400 | kr 216,40 |
| 500 | kr 1,75456 | kr 877,28 |
| 1 000 | kr 1,62811 | kr 1 628,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,50317 | kr 6 012,68 |
| 8 000 | kr 1,43045 | kr 11 443,60 |
| 12 000 | kr 1,39403 | kr 16 728,36 |
| 20 000 | kr 1,35365 | kr 27 073,00 |
| 28 000 | kr 1,33004 | kr 37 241,12 |
| 40 000 | kr 1,30733 | kr 52 293,20 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

