12061D225KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 26 426
Unit Price: kr 5,02000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,39178
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 948
Unit Price: kr 5,02000
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061D225KAT2A

DigiKey Part Number
478-12061D225KAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061D225KAT2A
Description
CAP CER 2.2UF 100V X5R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061D225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,92505kr 5 850,10
Manufacturers Standard Package
Unit Price without VAT:kr 2,92505
Unit Price with VAT:kr 3,65631