2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C222JAZ2A

DigiKey Part Number
478-KGF31BR72A222JTTR-ND - Tape & Reel (TR)
478-KGF31BR72A222JTCT-ND - Cut Tape (CT)
478-KGF31BR72A222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C222JAZ2A
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 805
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,10000kr 3,10
10kr 1,81500kr 18,15
50kr 1,32460kr 66,23
100kr 1,17510kr 117,51
500kr 0,92380kr 461,90
1 000kr 0,84626kr 846,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,73008kr 2 920,32
8 000kr 0,68691kr 5 495,28
12 000kr 0,66531kr 7 983,72
20 000kr 0,64136kr 12 827,20
28 000kr 0,62736kr 17 566,08
40 000kr 0,61389kr 24 555,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,10000
Unit Price with VAT:kr 3,87500