
0805YC223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71C223KTTR-ND - Tape & Reel (TR) 478-KAM21BR71C223KTCT-ND - Cut Tape (CT) 478-KAM21BR71C223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC223K4T2A |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,15000 | kr 11,50 |
| 50 | kr 0,82480 | kr 41,24 |
| 100 | kr 0,72350 | kr 72,35 |
| 500 | kr 0,55450 | kr 277,25 |
| 1 000 | kr 0,50250 | kr 502,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,44199 | kr 1 767,96 |
| 8 000 | kr 0,41219 | kr 3 297,52 |
| 12 000 | kr 0,39727 | kr 4 767,24 |
| 20 000 | kr 0,38074 | kr 7 614,80 |
| 28 000 | kr 0,37108 | kr 10 390,24 |
| 40 000 | kr 0,36179 | kr 14 471,60 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

