
KGM15ACG1E560JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E560JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E560JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E560JT |
Description | CAP CER 56PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E560JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 1,00400 | kr 10,04 |
| 50 | kr 0,71160 | kr 35,58 |
| 100 | kr 0,62310 | kr 62,31 |
| 500 | kr 0,47348 | kr 236,74 |
| 1 000 | kr 0,42760 | kr 427,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,35890 | kr 1 435,60 |
| 8 000 | kr 0,33339 | kr 2 667,12 |
| 12 000 | kr 0,32062 | kr 3 847,44 |
| 20 000 | kr 0,30648 | kr 6 129,60 |
| 28 000 | kr 0,29821 | kr 8 349,88 |
| 40 000 | kr 0,29026 | kr 11 610,40 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

