
08055A131JAT2A | |
|---|---|
DigiKey Part Number | 478-08055A131JAT2ATR-ND - Tape & Reel (TR) 478-08055A131JAT2ACT-ND - Cut Tape (CT) 478-08055A131JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A131JAT2A |
Description | CAP CER 130PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A131JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,44100 | kr 14,41 |
| 50 | kr 0,95800 | kr 47,90 |
| 100 | kr 0,81470 | kr 81,47 |
| 500 | kr 0,57494 | kr 287,47 |
| 1 000 | kr 0,50314 | kr 503,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,47032 | kr 1 881,28 |
| 8 000 | kr 0,43911 | kr 3 512,88 |
| 12 000 | kr 0,42348 | kr 5 081,76 |
| 20 000 | kr 0,40617 | kr 8 123,40 |
| 28 000 | kr 0,39605 | kr 11 089,40 |
| 40 000 | kr 0,38631 | kr 15 452,40 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

