
08055A100CAT2A | |
|---|---|
DigiKey Part Number | 478-12770-2-ND - Tape & Reel (TR) 478-12770-1-ND - Cut Tape (CT) 478-12770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A100CAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A100CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,74800 | kr 7,48 |
| 50 | kr 0,52180 | kr 26,09 |
| 100 | kr 0,45340 | kr 45,34 |
| 500 | kr 0,33902 | kr 169,51 |
| 1 000 | kr 0,30389 | kr 303,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,25134 | kr 1 005,36 |
| 8 000 | kr 0,23185 | kr 1 854,80 |
| 12 000 | kr 0,22210 | kr 2 665,20 |
| 20 000 | kr 0,21130 | kr 4 226,00 |
| 28 000 | kr 0,20499 | kr 5 739,72 |
| 40 000 | kr 0,19892 | kr 7 956,80 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

