
08052U470FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D470FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D470FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U470FAT2A |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U470FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 2,87400 | kr 28,74 |
| 50 | kr 2,15300 | kr 107,65 |
| 100 | kr 1,93140 | kr 193,14 |
| 500 | kr 1,55732 | kr 778,66 |
| 1 000 | kr 1,44172 | kr 1 441,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,26845 | kr 5 073,80 |
| 8 000 | kr 1,20406 | kr 9 632,48 |
| 12 000 | kr 1,17180 | kr 14 061,60 |
| 20 000 | kr 1,13605 | kr 22 721,00 |
| 28 000 | kr 1,11515 | kr 31 224,20 |
| 40 000 | kr 1,09505 | kr 43 802,00 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |

